AT24C256-10PI-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 223
Unit Price: 0,99000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.211
Unit Price: 0,99000 €
Datasheet
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-PDIP

AT24C256-10PI-1.8

DigiKey Part Number
AT24C256-10PI-1.8-ND
Manufacturer
Manufacturer Product Number
AT24C256-10PI-1.8
Description
IC EEPROM 256KBIT I2C 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT24C256-10PI-1.8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Through Hole
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-PDIP
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA256-I/PMicrochip Technology22324AA256-I/P-ND0,99000 €Direct
24LC256-I/PMicrochip Technology5.21124LC256-I/P-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes