Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT24C16N-10SC-2.5 | |
|---|---|
DigiKey Part Number | AT24C16N-10SC-2.5-ND |
Manufacturer | |
Manufacturer Product Number | AT24C16N-10SC-2.5 |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C16N-10SC-2.5 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16-E/SN | Microchip Technology | 0 | 24AA16-E/SN-ND | 0,43538 € | Similar |
| 24AA16T-E/SN | Microchip Technology | 0 | 24AA16T-E/SN-ND | 0,43538 € | Similar |
| BR24L16FJ-WE2 | Rohm Semiconductor | 2.531 | BR24L16FJ-WE2CT-ND | 0,55000 € | Similar |
| BR24S16FJ-WE2 | Rohm Semiconductor | 1.440 | BR24S16FJ-WE2CT-ND | 0,44000 € | Similar |
| BR24T16FJ-WE2 | Rohm Semiconductor | 668 | BR24T16FJ-WE2CT-ND | 0,37000 € | Similar |






