Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24C16BN-SH-B | |
|---|---|
DigiKey Part Number | AT24C16BN-SH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24C16BN-SH-B |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C16BN-SH-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16H-I/SN | Microchip Technology | 995 | 24AA16H-I/SN-ND | 0,32000 € | Direct |
| 24AA16-E/SN | Microchip Technology | 0 | 24AA16-E/SN-ND | 0,43538 € | Similar |
| 24AA16-I/SN | Microchip Technology | 1.140 | 24AA16-I/SN-ND | 0,32000 € | Similar |
| AT24C16C-SSHM-B | Microchip Technology | 2.053 | AT24C16C-SSHM-B-ND | 0,29000 € | Similar |
| AT24CS16-SSHM-T | Microchip Technology | 2.756 | AT24CS16-SSHM-TCT-ND | 0,33000 € | Similar |






