AT24C16B-PU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 9
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.021
Unit Price: 0,40000 €
Datasheet
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-PDIP

AT24C16B-PU

DigiKey Part Number
AT24C16B-PU-ND
Manufacturer
Manufacturer Product Number
AT24C16B-PU
Description
IC EEPROM 16KBIT I2C 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT24C16B-PU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Through Hole
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-PDIP
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA16H-I/PMicrochip Technology924AA16H-I/P-ND0,40000 €Direct
24AA16-E/PMicrochip Technology024AA16-E/P-ND0,48000 €Similar
24AA16-I/PMicrochip Technology1.02124AA16-I/P-ND0,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes