AT24C128N-10SI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2.309
Unit Price: 0,63000 €
Datasheet

Similar


Microchip Technology
In Stock: 78
Unit Price: 0,39000 €
Datasheet
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C128N-10SI

DigiKey Part Number
AT24C128N-10SI-ND
Manufacturer
Manufacturer Product Number
AT24C128N-10SI
Description
IC EEPROM 128KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C128N-10SI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
4.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
16K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA128-I/SNMicrochip Technology2.30924AA128-I/SN-ND0,63000 €Direct
24FC128-I/SNMicrochip Technology7824FC128-I/SN-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes