Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24C128B-TH-B | |
|---|---|
DigiKey Part Number | AT24C128B-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24C128B-TH-B |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C128B-TH-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128-I/ST | Microchip Technology | 351 | 24AA128-I/ST-ND | 0,66000 € | Direct |
| 24FC128-I/ST | Microchip Technology | 573 | 24FC128-I/ST-ND | 0,44000 € | Similar |
| AT24C128C-XHM-B | Microchip Technology | 18.347 | AT24C128C-XHM-B-ND | 0,36000 € | Similar |
| BR24G128FVT-3AGE2 | Rohm Semiconductor | 2.653 | BR24G128FVT-3A2CT-ND | 0,56000 € | Similar |
| BR24G128FVT-3GE2 | Rohm Semiconductor | 5.800 | BR24G128FVT-3G2CT-ND | 0,38000 € | Similar |







