AT24C1024BW-SH-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 720
Unit Price: 3,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 90
Unit Price: 3,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 899
Unit Price: 1,05000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,12142 €
Datasheet

Similar


Microchip Technology
In Stock: 144
Unit Price: 0,98000 €
Datasheet

Similar


onsemi
In Stock: 4.200
Unit Price: 1,63000 €
Datasheet
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SOIC

AT24C1024BW-SH-B

DigiKey Part Number
AT24C1024BW-SH-B-ND
Manufacturer
Manufacturer Product Number
AT24C1024BW-SH-B
Description
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C1024BW-SH-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
128K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA1025-I/SMMicrochip Technology72024AA1025-I/SM-ND3,47000 €Direct
24AA1026-I/SMMicrochip Technology9024AA1026-I/SM-ND3,47000 €Similar
24FC1025-I/SMMicrochip Technology89924FC1025-I/SM-ND1,05000 €Similar
24FC1026-I/SMMicrochip Technology024FC1026-I/SM-ND1,12142 €Similar
AT24CM01-SHM-BMicrochip Technology144AT24CM01-SHM-B-ND0,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types