Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24C1024BN-SH25-T | |
|---|---|
DigiKey Part Number | AT24C1024BN-SH25-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT24C1024BN-SH25-T |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C1024BN-SH25-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA1025-I/SN | Microchip Technology | 1.497 | 24AA1025-I/SN-ND | 3,44000 € | Direct |
| 24AA1025T-I/SN | Microchip Technology | 2.699 | 24AA1025T-I/SNCT-ND | 3,76000 € | Similar |
| 24AA1026-I/SN | Microchip Technology | 1.536 | 24AA1026-I/SN-ND | 3,44000 € | Similar |
| 24AA1026T-I/SN | Microchip Technology | 0 | 24AA1026T-I/SN-ND | 3,78644 € | Similar |
| 24FC1025T-I/SN | Microchip Technology | 42.574 | 24FC1025T-I/SNCT-ND | 1,01000 € | Similar |



