Similar
Similar
Similar
Similar
Similar


AT24C1024B-TH-T | |
|---|---|
DigiKey Part Number | AT24C1024B-TH-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT24C1024B-TH-T |
Description | IC EEPROM 1MBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C1024B-TH-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CM01-XHM-T | Microchip Technology | 563 | AT24CM01-XHM-TCT-ND | 0,99000 € | Similar |
| CAT24M01YI-GT3 | onsemi | 6.961 | CAT24M01YI-GT3OSCT-ND | 1,12000 € | Similar |
| CAT24M01YI-GT3JN | onsemi | 2.809 | 488-CAT24M01YI-GT3JNCT-ND | 1,14000 € | Similar |
| M24M01-DFDW6TP | STMicroelectronics | 2.865 | 497-15763-1-ND | 1,68000 € | Similar |
| M24M01-RDW6TP | STMicroelectronics | 13.574 | 497-17821-1-ND | 1,41000 € | Similar |




