Direct
Similar
Direct
Similar

AT24C08AN-10SU-2.7 | |
|---|---|
DigiKey Part Number | AT24C08AN-10SU2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT24C08AN-10SU-2.7 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 4.5 µs 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C08AN-10SU-2.7 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 4.5 µs |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C08C-SSHM-B | Microchip Technology | 1.836 | AT24C08C-SSHM-B-ND | 0,26390 € | Direct |
| 24LC08B-I/SN | Microchip Technology | 25 | 24LC08B-I/SN-ND | 0,30000 € | Similar |
| CAT24C08WI-GT3 | onsemi | 69.106 | CAT24C08WI-GT3CT-ND | 0,29000 € | Direct |
| BR24G08FJ-3GTE2 | Rohm Semiconductor | 2.295 | BR24G08FJ-3GTE2CT-ND | 0,27000 € | Similar |





