Similar
Similar
Similar


AT24C08A-10TI-2.7 | |
|---|---|
DigiKey Part Number | AT24C08A-10TI-2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT24C08A-10TI-2.7 |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 4.5 µs 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C08A-10TI-2.7 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 4.5 µs |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C08YI-GT3 | onsemi | 13.717 | CAT24C08YI-GT3CT-ND | 0,31000 € | Similar |
| M24C08-RDW6TP | STMicroelectronics | 13.378 | 497-8636-1-ND | 0,21000 € | Similar |
| M24C08-WDW6TP | STMicroelectronics | 7.333 | 497-8638-1-ND | 0,21000 € | Similar |



