

AT24C04D-XHM-T | |
|---|---|
DigiKey Part Number | AT24C04D-XHM-TTR-ND - Tape & Reel (TR) AT24C04D-XHM-TCT-ND - Cut Tape (CT) AT24C04D-XHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C04D-XHM-T |
Description | IC EEPROM 4KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C04D-XHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS04-XHM-T | Microchip Technology | 19.177 | AT24CS04-XHM-TCT-ND | 0,27000 € | Similar |
| BR24G04FVT-3GE2 | Rohm Semiconductor | 1.259 | BR24G04FVT-3GE2CT-ND | 0,29000 € | Similar |
| BR24L04FVT-WE2 | Rohm Semiconductor | 2.917 | BR24L04FVT-WE2CT-ND | 0,49000 € | Similar |
| CAT24C04YI-GT3 | onsemi | 3.198 | CAT24C04YI-GT3OSCT-ND | 0,31000 € | Similar |
| CAV24C04YE-GT3 | onsemi | 8.126 | CAV24C04YE-GT3OSCT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21417 € | 1.070,85 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


