AT24C04C-XPD-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,37908 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,37908 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.559
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 8.358
Unit Price: 0,43000 €
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C04C-XPD-T

DigiKey Part Number
AT24C04C-XPD-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C04C-XPD-T
Description
IC EEPROM 4KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24C04C-XPD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.