AT24C04AN-10SI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 228
Unit Price: 0,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,54736 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.008
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.148
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.682
Unit Price: 0,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.406
Unit Price: 0,16000 €
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C04AN-10SI

DigiKey Part Number
AT24C04AN-10SI-ND
Manufacturer
Manufacturer Product Number
AT24C04AN-10SI
Description
IC EEPROM 4KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C04AN-10SI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
4.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
512 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA04-I/SNMicrochip Technology22824AA04-I/SN-ND0,28000 €Similar
BR24A04F-WME2Rohm Semiconductor0BR24A04F-WME2CT-ND0,54736 €Similar
M24C04-FMN6TPSTMicroelectronics4.008497-15750-1-ND0,20000 €Similar
M24C04-RMN6PSTMicroelectronics7.148497-8551-5-ND0,20000 €Similar
M24C04-RMN6TPSTMicroelectronics2.682497-8635-1-ND0,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes