Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT24C04AN-10SC | |
|---|---|
DigiKey Part Number | AT24C04AN-10SC-ND |
Manufacturer | |
Manufacturer Product Number | AT24C04AN-10SC |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C04AN-10SC Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA04-I/SN | Microchip Technology | 228 | 24AA04-I/SN-ND | 0,28000 € | Similar |
| AT24HC04BN-SH-B | Microchip Technology | 1.008 | AT24HC04BN-SH-B-ND | 0,29000 € | Similar |
| BR24A04F-WME2 | Rohm Semiconductor | 0 | BR24A04F-WME2CT-ND | 0,54736 € | Similar |
| BR24T04FJ-WE2 | Rohm Semiconductor | 1.236 | BR24T04FJ-WE2CT-ND | 0,25000 € | Similar |
| M24C04-FMN6TP | STMicroelectronics | 4.008 | 497-15750-1-ND | 0,20000 € | Similar |






