AT24C02N-10SI-2.7-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,31413 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.269
Unit Price: 0,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.763
Unit Price: 0,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.119
Unit Price: 0,17000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.633
Unit Price: 0,75000 €
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC

AT24C02N-10SI-2.7-T

DigiKey Part Number
AT24C02N-10SI-2.7-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24C02N-10SI-2.7-T
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C02N-10SI-2.7-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA024H-I/SNMicrochip Technology024AA024H-I/SN-ND0,31413 €Direct
BR24T02FJ-WE2Rohm Semiconductor8.269BR24T02FJ-WE2CT-ND0,25000 €Similar
M24C02-FMN6PSTMicroelectronics7.763497-19289-ND0,16000 €Similar
M24C02-RMN6PSTMicroelectronics8.119497-8559-ND0,17000 €Similar
R1EX24002ASAS0I#S0Renesas Electronics Corporation5.633559-R1EX24002ASAS0I#S0CT-ND0,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types