EEPROM Memory IC 2Kbit I2C 1 MHz 4.5 µs 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit I2C 1 MHz 4.5 µs 8-PDIP

AT24C02D-PUM

DigiKey Part Number
AT24C02D-PUM-ND
Manufacturer
Manufacturer Product Number
AT24C02D-PUM
Description
IC EEPROM 2KBIT I2C 1MHZ 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 4.5 µs 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT24C02D-PUM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
4.5 µs
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TC)
Memory Format
Mounting Type
Through Hole
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-PDIP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.001
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,36000 €0,36 €
250,34840 €8,71 €
1000,34510 €34,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €