Direct
Direct
Similar

AT24C02A-10PI | |
|---|---|
DigiKey Part Number | AT24C02A-10PI-ND |
Manufacturer | |
Manufacturer Product Number | AT24C02A-10PI |
Description | IC EEPROM 2KBIT I2C 400KHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C02A-10PI Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024H-I/P | Microchip Technology | 945 | 24AA024H-I/P-ND | 0,39000 € | Direct |
| 24C02C-E/P | Microchip Technology | 506 | 24C02C-E/P-ND | 0,46000 € | Direct |
| 24AA02-I/P | Microchip Technology | 757 | 24AA02-I/P-ND | 0,33000 € | Similar |
| 24C02C/P | Microchip Technology | 292 | 24C02C/P-ND | 0,39000 € | Similar |


