AT22LV10-25SI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 110
Unit Price: 2,14000 €
Datasheet
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-SOIC

AT22LV10-25SI

DigiKey Part Number
AT22LV10-25SI-ND
Manufacturer
Manufacturer Product Number
AT22LV10-25SI
Description
IC PLD 10MC 25NS 24SOIC
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT22LV10-25SI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EPLD
Number of Macrocells
10
Voltage - Input
3V
Speed
25 ns
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes