AT22LV10-25PI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 163
Unit Price: 2,35000 €
Datasheet
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP

AT22LV10-25PI

DigiKey Part Number
AT22LV10-25PI-ND
Manufacturer
Manufacturer Product Number
AT22LV10-25PI
Description
IC PLD 10MC 25NS 24DIP
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT22LV10-25PI Models
Product Attributes
Filter Similar Products
Category
Number of Macrocells
10
Manufacturer
Microchip Technology
Voltage - Input
3V
Series
Speed
25 ns
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
24-DIP (0.300", 7.62mm)
DigiKey Programmable
Not Verified
Supplier Device Package
24-PDIP
Programmable Type
EPLD
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF22LV10C-10PUMicrochip Technology163ATF22LV10C-10PU-ND2,35000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes