Direct


AT22LV10-25JI | |
|---|---|
DigiKey Part Number | AT22LV10-25JI-ND |
Manufacturer | |
Manufacturer Product Number | AT22LV10-25JI |
Description | IC PLD 10MC 25NS 28PLCC |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AT22LV10-25JI Models |
Category | Number of Macrocells 10 |
Manufacturer Microchip Technology | Voltage - Input 3V |
Series | Speed 25 ns |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 28-PLCC (11.51x11.51) |
Programmable Type EPLD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF22LV10C-10JU | Microchip Technology | 1.288 | ATF22LV10C-10JU-ND | 1,71000 € | Direct |


