Direct


AT22LV10-20JI | |
|---|---|
DigiKey Part Number | AT22LV10-20JI-ND |
Manufacturer | |
Manufacturer Product Number | AT22LV10-20JI |
Description | IC PLD 10MC 20NS 28PLCC |
Customer Reference | |
Detailed Description | 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AT22LV10-20JI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Number of Macrocells | 10 | |
Voltage - Input | 3V | |
Speed | 20 ns | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |


