
AT21CSMK100 | |
|---|---|
DigiKey Part Number | AT21CSMK100-ND |
Manufacturer | |
Manufacturer Product Number | AT21CSMK100 |
Description | EVAL BOARD FOR AT21CS01 AT21CS11 |
Customer Reference | |
Detailed Description | AT21CS01, AT21CS11 - EEPROM Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Memory | |
Function | EEPROM | |
Embedded | - | |
Utilized IC / Part | AT21CS01, AT21CS11 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |



