FLASH Configuration PROM for FPGAs 1Mb 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT18F010-30XU

DigiKey Part Number
AT18F010-30XU-ND
Manufacturer
Manufacturer Product Number
AT18F010-30XU
Description
IC FLASH CONFIG 1MBIT 20-TSSOP
Customer Reference
Detailed Description
FLASH Configuration PROM for FPGAs 1Mb 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT18F010-30XU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-TSSOP (0.173", 4.40mm Width)
DigiKey Programmable
Verified
Supplier Device Package
20-TSSOP
Programmable Type
FLASH
Base Product Number
Memory Size
1Mb
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.