Direct


AT17N256-10PC | |
|---|---|
DigiKey Part Number | AT17N256-10PC-ND |
Manufacturer | |
Manufacturer Product Number | AT17N256-10PC |
Description | IC FPGA 256K CONFIG MEM 8DIP |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 256Kb 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT17N256-10PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 256Kb | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


