Direct


AT17N256-10NC | |
|---|---|
DigiKey Part Number | AT17N256-10NC-ND |
Manufacturer | |
Manufacturer Product Number | AT17N256-10NC |
Description | IC FPGA 256K CONFIG MEM 8SOIC |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 256Kb 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT17N256-10NC Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 256Kb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV256-10NU | Microchip Technology | 276 | AT17LV256-10NU-ND | 9,14000 € | Direct |


