Direct

AT17N010-10SC | |
|---|---|
DigiKey Part Number | AT17N010-10SC-ND |
Manufacturer | |
Manufacturer Product Number | AT17N010-10SC |
Description | IC FPGA 1M CONFIG MEM 20SOIC |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 1Mb 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-SOIC |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 1Mb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV002-10SU | Microchip Technology | 465 | AT17LV002-10SU-ND | 21,38000 € | Direct |


