Serial EEPROM Configuration PROM for FPGAs 2Mb 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Serial EEPROM Configuration PROM for FPGAs 2Mb 44-TQFP (10x10)

AT17N002-10TQC

DigiKey Part Number
AT17N002-10TQC-ND
Manufacturer
Manufacturer Product Number
AT17N002-10TQC
Description
IC FPGA 2M CONFIG MEM 44TQFP
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 2Mb 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT17N002-10TQC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Microchip Technology
Operating Temperature
0°C ~ 70°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
44-TQFP
DigiKey Programmable
Not Verified
Supplier Device Package
44-TQFP (10x10)
Programmable Type
Serial EEPROM
Base Product Number
Memory Size
2Mb
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.