Direct


AT17LV65-10PC | |
|---|---|
DigiKey Part Number | AT17LV65-10PC-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV65-10PC |
Description | IC SER CONFIG PROM 64K 3.3V 8DIP |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 64kb 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV65-10PC Models |
Category | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 8-PDIP |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 64kb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV256-10PU | Microchip Technology | 1.115 | AT17LV256-10PU-ND | 9,14000 € | Direct |


