AT17LV512A-10JI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 44
Unit Price: 6,15000 €
Datasheet
Serial EEPROM Configuration PROM for FPGAs 512kb 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17LV512A-10JI

DigiKey Part Number
AT17LV512A-10JI-ND
Manufacturer
Manufacturer Product Number
AT17LV512A-10JI
Description
IC CONFIG SEEPROM 512K 20PLCC
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 512kb 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AT17LV512A-10JI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
Serial EEPROM
Memory Size
512kb
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes