

AT17LV512-10CC | |
|---|---|
DigiKey Part Number | AT17LV512-10CC-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV512-10CC |
Description | IC SRL CONFG EEPROM 512K LV 8LAP |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 512kb 8-LAP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV512-10CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 512kb | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN | |
Supplier Device Package | 8-LAP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| 10 | 11,77600 € | 117,76 € |
| 25 | 11,41000 € | 285,25 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,10110 € |

