AT17LV256A-10JC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 44
Unit Price: 6,15000 €
Datasheet
Serial EEPROM Configuration PROM for FPGAs 256Kb 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Serial EEPROM Configuration PROM for FPGAs 256Kb 20-PLCC (9x9)

AT17LV256A-10JC

DigiKey Part Number
AT17LV256A-10JC-ND
Manufacturer
Manufacturer Product Number
AT17LV256A-10JC
Description
IC SRL CONFG EEPROM 256K 20-PLCC
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 256Kb 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AT17LV256A-10JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
Serial EEPROM
Memory Size
256Kb
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes