AT17LV256-10SI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 80
Unit Price: 11,75000 €
Datasheet
Serial EEPROM Configuration PROM for FPGAs 256Kb 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17LV256-10SI

DigiKey Part Number
AT17LV256-10SI-ND
Manufacturer
Manufacturer Product Number
AT17LV256-10SI
Description
IC SRL CONFG EEPROM 256K 20SOIC
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 256Kb 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-SOIC (0.295", 7.50mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
20-SOIC
Programmable Type
Serial EEPROM
Base Product Number
Memory Size
256Kb
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT17LV256-10SUMicrochip Technology80AT17LV256-10SU-ND11,75000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes