Direct


AT17LV128-10SC | |
|---|---|
DigiKey Part Number | AT17LV128-10SC-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV128-10SC |
Description | IC SRL CONFIG EEPROM 128K 20SOIC |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 128kb 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-SOIC |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 128kb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV256-10SU | Microchip Technology | 80 | AT17LV256-10SU-ND | 11,75000 € | Direct |


