

AT17LV040A-10BJI | |
|---|---|
DigiKey Part Number | AT17LV040A-10BJI-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV040A-10BJI |
Description | IC SRL CONFG EEPROM 4M LV 44PLCC |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 4Mb 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 4Mb | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.6x16.6) | |
Base Product Number |

