
AT17LV020-10JI | |
|---|---|
DigiKey Part Number | AT17LV020-10JI-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV020-10JI |
Description | IC SRL CONFIG EEPROM 2M 20-PLCC |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 2Mb 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV020-10JI Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 20-PLCC (9x9) |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 2Mb |

