Direct

AT17LV010A-10PI | |
|---|---|
DigiKey Part Number | AT17LV010A-10PI-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV010A-10PI |
Description | IC CONFIG SEEPROM 1M 3.3V 8DIP |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 1Mb 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV010A-10PI Models |
Category | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
DigiKey Programmable Verified | Supplier Device Package 8-PDIP |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 1Mb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV010A-10PU | Microchip Technology | 1.388 | AT17LV010A-10PU-ND | 9,71000 € | Direct |


