


AT17LV002A-10QI | |
|---|---|
DigiKey Part Number | AT17LV002A-10QI-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV002A-10QI |
Description | IC SRL CONFIG EEPROM 2M 32-TQFP |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 2Mb 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV002A-10QI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 2Mb | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |

