Serial EEPROM Configuration PROM for FPGAs 2Mb 8-LAP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17LV002A-10CU

DigiKey Part Number
AT17LV002A-10CU-ND
Manufacturer
Manufacturer Product Number
AT17LV002A-10CU
Description
IC FPGA EEPROM 2M ALTERA 8LAP
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 2Mb 8-LAP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AT17LV002A-10CU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
Serial EEPROM
Memory Size
2Mb
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TDFN
Supplier Device Package
8-LAP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.