

AT17F32-30BJI | |
|---|---|
DigiKey Part Number | AT17F32-30BJI-ND |
Manufacturer | |
Manufacturer Product Number | AT17F32-30BJI |
Description | IC EEPROM FLASH 32MBIT 44-PLCC |
Customer Reference | |
Detailed Description | FLASH Configuration PROM for FPGAs 32Mb 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT17F32-30BJI Models |
Category | Voltage - Supply 2.97V ~ 3.63V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 44-PLCC (16.6x16.6) |
Programmable Type FLASH | Base Product Number |
Memory Size 32Mb |

