

AT17F16A-30JC | |
|---|---|
DigiKey Part Number | AT17F16A-30JC-ND |
Manufacturer | |
Manufacturer Product Number | AT17F16A-30JC |
Description | IC FLASH CONFIG 16M 20PLCC |
Customer Reference | |
Detailed Description | FLASH Configuration PROM for FPGAs 16Mb 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AT17F16A-30JC Models |
Category | Voltage - Supply 2.97V ~ 3.63V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 20-PLCC (9x9) |
Programmable Type FLASH | Base Product Number |
Memory Size 16Mb |

