Similar



AT17F080A-30QI | |
|---|---|
DigiKey Part Number | AT17F080A-30QI-ND |
Manufacturer | |
Manufacturer Product Number | AT17F080A-30QI |
Description | IC FLASH CONFIG 8M 32TQFP |
Customer Reference | |
Detailed Description | FLASH Configuration PROM for FPGAs 8Mb 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT17F080A-30QI Models |
Category | Voltage - Supply 2.97V ~ 3.63V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 32-TQFP (7x7) |
Programmable Type FLASH | Base Product Number |
Memory Size 8Mb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17F080A-30JU | Microchip Technology | 44 | AT17F080A-30JU-ND | 15,03000 € | Similar |


