FLASH Configuration PROM for FPGAs 8Mb 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH Configuration PROM for FPGAs 8Mb 32-TQFP (7x7)
32 TQFP

AT17F080A-30QC

DigiKey Part Number
AT17F080A-30QC-ND
Manufacturer
Manufacturer Product Number
AT17F080A-30QC
Description
IC FLASH CONFIG 8M 32TQFP
Customer Reference
Detailed Description
FLASH Configuration PROM for FPGAs 8Mb 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT17F080A-30QC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
FLASH
Memory Size
8Mb
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,62000 €15,62 €
1014,48400 €144,84 €
2514,03120 €350,78 €
10013,35270 €1.335,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,62000 €
Unit Price with VAT:18,58780 €