

AT17F040-30CI | |
|---|---|
DigiKey Part Number | AT17F040-30CI-ND |
Manufacturer | |
Manufacturer Product Number | AT17F040-30CI |
Description | IC FLASH CONFIG 4M 8LAP |
Customer Reference | |
Detailed Description | FLASH Configuration PROM for FPGAs 4Mb 8-LAP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT17F040-30CI Models |
Category | Voltage - Supply 2.97V ~ 3.63V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TDFN |
DigiKey Programmable Not Verified | Supplier Device Package 8-LAP (6x6) |
Programmable Type FLASH | Base Product Number |
Memory Size 4Mb |

