
AT17C65-10NC | |
|---|---|
DigiKey Part Number | AT17C65-10NC-ND |
Manufacturer | |
Manufacturer Product Number | AT17C65-10NC |
Description | IC EEPROM FPGA 64KB 8-SOIC |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 64kb 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT17C65-10NC Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 64kb |

