
AT17C256-10SI | |
|---|---|
DigiKey Part Number | AT17C256-10SI-ND |
Manufacturer | |
Manufacturer Product Number | AT17C256-10SI |
Description | IC EEPROM FPGA 256KB 20-SOIC |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 256Kb 20-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-SOIC |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 256Kb |

