
AT17C256-10PI | |
|---|---|
DigiKey Part Number | AT17C256-10PI-ND |
Manufacturer | |
Manufacturer Product Number | AT17C256-10PI |
Description | IC SERIAL CONFIG PROM 256K 8-DIP |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 256Kb 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT17C256-10PI Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 8-PDIP |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 256Kb |

