Similar


AT17C020A-10JI | |
|---|---|
DigiKey Part Number | AT17C020A-10JI-ND |
Manufacturer | |
Manufacturer Product Number | AT17C020A-10JI |
Description | IC SERIAL CONFIG PROM 2M 20PLCC |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 2Mb 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AT17C020A-10JI Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 20-PLCC (9x9) |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 2Mb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV002A-10JU | Microchip Technology | 59 | AT17LV002A-10JU-ND | 16,33000 € | Similar |


