Serial EEPROM Configuration PROM for FPGAs 1Mb 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Serial EEPROM Configuration PROM for FPGAs 1Mb 32-TQFP (7x7)
32 TQFP

AT17C010A-10QI

DigiKey Part Number
AT17C010A-10QI-ND
Manufacturer
Manufacturer Product Number
AT17C010A-10QI
Description
IC SRL CONFIG EEPROM 1M 32TQFP
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 1Mb 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
Serial EEPROM
Memory Size
1Mb
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.