Similar

AT17C010-10JC | |
|---|---|
DigiKey Part Number | AT17C010-10JC-ND |
Manufacturer | |
Manufacturer Product Number | AT17C010-10JC |
Description | IC SERIAL CONFIG PROM 1M 20PLCC |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 1Mb 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AT17C010-10JC Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 20-PLCC (9x9) |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 1Mb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV002-10JU | Microchip Technology | 48 | AT17LV002-10JU-ND | 19,44000 € | Similar |


